Bosch PRO GTC 0.601.083.508 USB Type C, WiFi Thermal Imaging Camera, 600 °C 256 x 192 pixel Detector Resolution

N

Subtotal (1 unit)*

PHP209,223.07

(exc. VAT)

PHP234,329.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP209,223.07

*price indicative

RS Stock No.:
829-169
Mfr. Part No.:
0.601.083.508
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Maximum Temperature Measurement

600°C

Battery Type

Lithium-ion

Product Type

Thermal Imaging Camera

Detector Resolution

256 x 192 pixel

Interface Type

USB Type C, WiFi

Thermal Sensitivity

50mK

Focus Type

Fixed

Power Source

12 V

Refresh Rate

9Hz

Plug Type

Cordless

Minimum Focus Distance

300mm

Series

PRO GTC

Weight

600g

Diagonal Display Size

3.5in

Image Enhancement

No

Visual Camera

Yes

Radiometric Video on Camera

No

Battery Level Indicator

Yes

Auto Capture on Camera

No

Model Number

0.601.083.508

Image Storage

Internal Storage

Emissivity

Adjustable

Hazardous Area Certification

No

Voice Recorder

Yes

Accuracy

± 2.0 °C

IR/Visual Image Combination

Ir Image/Real Image, Overlay, Picture-in-Picture

COO (Country of Origin):
MY
The Bosch Thermal Camera kit offers detailed heat mapping to identify structural issues and electrical faults instantly. Using a high-resolution infrared sensor, it visualises temperature differences across a wide range for precise diagnostics.

High infrared resolution with 19200 pixels

Temperature measurement range from -10 to 400°C

Accurate thermal mapping within 3.0°C

Fast data transfer via Micro USB cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy