Bosch PRO GTC 0.601.083.108 Micro USB, WiFi Thermal Imaging Camera, 400 °C 160 x 120 pixel Detector Resolution
- RS Stock No.:
- 829-167
- Mfr. Part No.:
- 0.601.083.108
- Manufacturer:
- Bosch
Subtotal (1 unit)*
PHP138,730.83
(exc. VAT)
PHP155,378.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 2 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP138,730.83 |
*price indicative
- RS Stock No.:
- 829-167
- Mfr. Part No.:
- 0.601.083.108
- Manufacturer:
- Bosch
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Battery Type | 4 x 1.5V, LR6 (AA)(1.5V) | |
| Product Type | Thermal Imaging Camera | |
| Maximum Temperature Measurement | 400°C | |
| Detector Resolution | 160 x 120 pixel | |
| Interface Type | Micro USB, WiFi | |
| Thermal Sensitivity | 50mK | |
| Horizontal Angle of View | 53° | |
| Vertical Angle of View | 43° | |
| Focus Type | Fixed | |
| Power Source | 12 V, 4 x 1.5V | |
| Plug Type | Cordless | |
| Minimum Focus Distance | 300mm | |
| Weight | 540g | |
| Series | PRO GTC | |
| Diagonal Display Size | 3.5in | |
| Model Number | 0.601.083.108 | |
| Image Enhancement | No | |
| Visual Camera | Yes | |
| Radiometric Video on Camera | No | |
| Battery Level Indicator | Yes | |
| Emissivity | Adjustable | |
| Image Storage | Internal Storage | |
| Accuracy | ± 3.0 °C | |
| IR/Visual Image Combination | Ir Image/Real Image, Overlay, Picture-in-Picture | |
| Auto Capture on Camera | No | |
| Voice Recorder | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Battery Type 4 x 1.5V, LR6 (AA)(1.5V) | ||
Product Type Thermal Imaging Camera | ||
Maximum Temperature Measurement 400°C | ||
Detector Resolution 160 x 120 pixel | ||
Interface Type Micro USB, WiFi | ||
Thermal Sensitivity 50mK | ||
Horizontal Angle of View 53° | ||
Vertical Angle of View 43° | ||
Focus Type Fixed | ||
Power Source 12 V, 4 x 1.5V | ||
Plug Type Cordless | ||
Minimum Focus Distance 300mm | ||
Weight 540g | ||
Series PRO GTC | ||
Diagonal Display Size 3.5in | ||
Model Number 0.601.083.108 | ||
Image Enhancement No | ||
Visual Camera Yes | ||
Radiometric Video on Camera No | ||
Battery Level Indicator Yes | ||
Emissivity Adjustable | ||
Image Storage Internal Storage | ||
Accuracy ± 3.0 °C | ||
IR/Visual Image Combination Ir Image/Real Image, Overlay, Picture-in-Picture | ||
Auto Capture on Camera No | ||
Voice Recorder No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MY
Related links
- RS PRO RS-979G USB/WiFi Thermal Imaging Camera, 400 °C 160 x 120 pixel Detector Resolution
- RS PRO USB/WiFi Thermal Imaging Camera, 550 °C 160 x 120 pixel Detector Resolution
- FLIR FLIR ONE PRO ONE PRO Android Micro USB Thermal Imaging Camera, 400 °C 160 x 120 pixel Detector Resolution
- FLIR C5 Thermal Imaging Camera with WiFi, 400 °C 160 x 120 pixel Detector Resolution
- FLIR Ex PRO E5 Pro WiFi Thermal Imaging Camera with WiFi, 400 °C 160 x 120 pixel Detector Resolution
- FLIR FLIR ONE PRO ONE PRO Android USB Type C Thermal Imaging Camera, 400 °C 160 x 120 pixel Detector Resolution
- Bosch PRO GTC 0.601.083.508 USB Type C 600 °C 256 x 192 pixel Detector Resolution
- RS PRO RS-979D WiFi 550 °C 160 x 120 pixel Detector Resolution
