Testo 860i Bluetooth Thermal Imaging Camera, -20 → +350 °C, 256 x 192pixel Detector Resolution
- RS Stock No.:
- 566-338
- Mfr. Part No.:
- 0563 0860
- Manufacturer:
- Testo
Subtotal (1 unit)*
PHP32,582.71
(exc. VAT)
PHP36,492.64
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from January 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,582.71 |
*price indicative
- RS Stock No.:
- 566-338
- Mfr. Part No.:
- 0563 0860
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Temperature Measurement Range | -20 → +350 °C | |
| Detector Resolution | 256 x 192pixel | |
| Display Resolution | 640 x 480pixel | |
| Interface Type | Bluetooth | |
| Model Number | 860i | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Temperature Measurement Range -20 → +350 °C | ||
Detector Resolution 256 x 192pixel | ||
Display Resolution 640 x 480pixel | ||
Interface Type Bluetooth | ||
Model Number 860i | ||
- COO (Country of Origin):
- VN
The Testo wireless thermal imager for smartphones offers simple operation and integrates with the testo Smart App, making it ideal for quick spot checks in fields like HVAC, maintenance, and building inspections. It allows for fast and easy determination of Delta T (differential temperature) in thermal images using specialized measurement functions, such as DeltaHeat for checking flow and return temperatures on radiators, and DeltaCool for assessing differential temperatures in refrigeration and air conditioning systems.
Razor sharp thermal images thanks to high infrared resolution
Easy operation and effortless documentation with on-site emailing
Flexible handling through wireless use or one-handed operation directly attached to a smartphone
High suitability for everyday use and robustness with IP54 and fall protection up to 1.5 m
Easy operation and effortless documentation with on-site emailing
Flexible handling through wireless use or one-handed operation directly attached to a smartphone
High suitability for everyday use and robustness with IP54 and fall protection up to 1.5 m
Related links
- Sefram Thermal Imaging Camera 256 x 192pixel Detector Resolution
- Sefram Thermal Imaging Camera 256 x 192pixel Detector Resolution
- Fluke TC01A USB-C Thermal Imaging Camera 256 x 192pixel Detector Resolution
- Fluke TiS55+ Thermal Imaging Camera 256 x 192pixel Detector Resolution
- RS PRO RS-979B USB -20 → +550 °C, 256 x 192pixel Detector Resolution
- FLIR TG267 Bluetooth –25 → +380 °C, 160 x 120pixel Detector Resolution
- Fluke Thermal Imaging Camera 120 x 90pixel Detector Resolution
- Fluke TI300U Thermal Imaging Camera 384 x 288pixel Detector Resolution
