Testo testo 862 0563 8622 03 USB Type C Thermal Imaging Camera, 550 °C 256 x 192 pixels Detector Resolution
- RS Stock No.:
- 929-947
- Mfr. Part No.:
- 0563 8622 03
- Manufacturer:
- Testo
This image is representative of the product range
Subtotal (1 unit)*
PHP92,507.06
(exc. VAT)
PHP103,607.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from December 07, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP92,507.06 |
*price indicative
- RS Stock No.:
- 929-947
- Mfr. Part No.:
- 0563 8622 03
- Manufacturer:
- Testo
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Thermal Imaging Camera | |
| Maximum Temperature Measurement | 550°C | |
| Battery Type | Rechargeable Lithium-ion | |
| Detector Resolution | 256 x 192 pixels | |
| Interface Type | USB Type C | |
| Thermal Sensitivity | 50mK | |
| Horizontal Angle of View | 56° | |
| Vertical Angle of View | 42° | |
| Focus Type | Fixed | |
| Power Source | Battery | |
| Refresh Rate | 25Hz | |
| Minimum Focus Distance | 250mm | |
| Battery Life | 3h | |
| Standards/Approvals | IEC 60068-2-27 | |
| Series | testo 862 | |
| Weight | 215g | |
| Auto Capture on Camera | No | |
| Voice Recorder | No | |
| Hazardous Area Certification | No | |
| Spatial Resolution IFOV | 3.75mrad | |
| Depth | 25mm | |
| Radiometric Video on Camera | No | |
| Visual Camera | Yes | |
| Image Enhancement | No | |
| Model Number | 0563 8622 03 | |
| Length | 135mm | |
| IR/Visual Image Combination | Yes | |
| Accuracy | ±2 °C | |
| Image Storage | Yes | |
| Emissivity | 0.01 to 1 | |
| Width | 88mm | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Thermal Imaging Camera | ||
Maximum Temperature Measurement 550°C | ||
Battery Type Rechargeable Lithium-ion | ||
Detector Resolution 256 x 192 pixels | ||
Interface Type USB Type C | ||
Thermal Sensitivity 50mK | ||
Horizontal Angle of View 56° | ||
Vertical Angle of View 42° | ||
Focus Type Fixed | ||
Power Source Battery | ||
Refresh Rate 25Hz | ||
Minimum Focus Distance 250mm | ||
Battery Life 3h | ||
Standards/Approvals IEC 60068-2-27 | ||
Series testo 862 | ||
Weight 215g | ||
Auto Capture on Camera No | ||
Voice Recorder No | ||
Hazardous Area Certification No | ||
Spatial Resolution IFOV 3.75mrad | ||
Depth 25mm | ||
Radiometric Video on Camera No | ||
Visual Camera Yes | ||
Image Enhancement No | ||
Model Number 0563 8622 03 | ||
Length 135mm | ||
IR/Visual Image Combination Yes | ||
Accuracy ±2 °C | ||
Image Storage Yes | ||
Emissivity 0.01 to 1 | ||
Width 88mm | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
