Fluke Classic Ultra Series FLK-TI401U 9HZ/AP Bluetooth, HDMI, USB 2.0 Thermal Imaging Camera, 650 °C 640 x 480 Detector

N

Subtotal (1 unit)*

PHP765,024.04

(exc. VAT)

PHP856,826.92

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP765,024.04

*price indicative

RS Stock No.:
935-091
Mfr. Part No.:
FLK-TI401U 9HZ/AP
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Battery Type

Lithium Battery

Maximum Temperature Measurement

650°C

Product Type

Thermal Imaging Camera

Detector Resolution

640 x 480

Display Resolution

640 x 480

Interface Type

Bluetooth, HDMI, USB 2.0

Horizontal Angle of View

25°

Thermal Sensitivity

75mK

Vertical Angle of View

19°

Focus Type

Automatic, Manual

Power Source

Rechargeable Battery

Refresh Rate

9Hz

Plug Type

AC Adapter

Minimum Focus Distance

250mm

Battery Life

3h

Weight

1.215kg

Standards/Approvals

RoHS

Series

Classic Ultra Series

Diagonal Display Size

3.5in

Length

279mm

Model Number

FLK-TI401U 9HZ/AP

Image Enhancement

Yes

Visual Camera

Yes

Depth

175mm

Voice Recorder

Yes

Radiometric Video on Camera

No

Width

122mm

Hazardous Area Certification

No

Spatial Resolution IFOV

0.68mrad

Image Storage

MicroSD

IR/Visual Image Combination

Yes

Accuracy

±2° C or 2 %

COO (Country of Origin):
CN
The Fluke Classic Ultra Series Thermal Imaging Cameras delivers a high-performance infrared experience built for professional use. It features simplified workflow, improved image quality, enhanced thermal sensitivity to detect fine temperature differences, and Advanced imaging for clear, on-screen detail.

640 x 480 Pixels

0.68 mrad Spatial Resolution (IFOV)

-20 ℃ to 650℃ Temperature Measurement Range

Improved optics and imaging deliver sharper images and clearer detail

UltraFocus technology delivers fast and reliable focusing

Up to 10x digital zoom with flexible on-screen zooming to inspect distant targets

Related links