Sefram Sefram Thermal Cameras SEFRAM9832B USB Thermal Imaging Camera, 550 °C 256 x 192 Detector Resolution

N

Subtotal (1 unit)*

PHP53,138.37

(exc. VAT)

PHP59,514.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP53,138.37

*price indicative

RS Stock No.:
857-198
Mfr. Part No.:
SEFRAM9832B
Manufacturer:
Sefram
Find similar products by selecting one or more attributes.
Select all

Brand

Sefram

Product Type

Thermal Imaging Camera

Maximum Temperature Measurement

550°C

Battery Type

Lithium-ion

Detector Resolution

256 x 192

Interface Type

USB

Thermal Sensitivity

30mK

Horizontal Angle of View

56°

Vertical Angle of View

42°

Focus Type

Fixed

Power Source

5±0.2 V dc (Circuit)

Refresh Rate

9Hz

Plug Type

AC Adapter

Battery Life

12h

Minimum Focus Distance

300mm

Weight

440g

Series

Sefram Thermal Cameras

Standards/Approvals

CE Compliant

Diagonal Display Size

3.5in

Width

81mm

Hazardous Area Certification

No

Auto Capture on Camera

Yes

Length

228mm

Model Number

SEFRAM9832B

Visual Camera

Yes

Radiometric Video on Camera

Yes

Depth

77.5mm

Spatial Resolution IFOV

3.75mrad

Accuracy

±2 °C

COO (Country of Origin):
CN
The Sefram handheld thermal Camera is designed for precise temperature diagnostics in industrial and electrical environments. It features real-time temperature measurement capabilities to enhance troubleshooting efficiency.

High-performance thermal sensor with a resolution of 256 x 192 pixels

AI-enhanced image processing improves effective resolution to 512 x 384 pixels

Up to 12 hours of continuous operation with a built-in rechargeable battery

Flexible connectivity options including USB Type-C and optional Wi-Fi

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy