HAZET 1992 Thermal Imaging Camera, 400 °C 256 x 192 pixels Detector Resolution
- RS Stock No.:
- 645-090
- Mfr. Part No.:
- 1992-2
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP76,024.80
(exc. VAT)
PHP85,147.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP76,024.80 |
*price indicative
- RS Stock No.:
- 645-090
- Mfr. Part No.:
- 1992-2
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Maximum Temperature Measurement | 400°C | |
| Product Type | Thermal Imaging Camera | |
| Detector Resolution | 256 x 192 pixels | |
| Display Resolution | 640 x 480 pixels | |
| Horizontal Angle of View | 50° | |
| Thermal Sensitivity | 40mK | |
| Vertical Angle of View | 37.2° | |
| Power Source | Battery | |
| Refresh Rate | 25Hz | |
| Battery Life | 4h | |
| Weight | 220g | |
| Series | 1992 | |
| Diagonal Display Size | 3.5in | |
| Visual Camera | Yes | |
| Voice Recorder | Yes | |
| Hazardous Area Certification | No | |
| IR/Visual Image Combination | Yes | |
| Auto Capture on Camera | Yes | |
| Length | 139mm | |
| Depth | 24mm | |
| Image Storage | eMMC | |
| Accuracy | ±2 °C | |
| Width | 85mm | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Maximum Temperature Measurement 400°C | ||
Product Type Thermal Imaging Camera | ||
Detector Resolution 256 x 192 pixels | ||
Display Resolution 640 x 480 pixels | ||
Horizontal Angle of View 50° | ||
Thermal Sensitivity 40mK | ||
Vertical Angle of View 37.2° | ||
Power Source Battery | ||
Refresh Rate 25Hz | ||
Battery Life 4h | ||
Weight 220g | ||
Series 1992 | ||
Diagonal Display Size 3.5in | ||
Visual Camera Yes | ||
Voice Recorder Yes | ||
Hazardous Area Certification No | ||
IR/Visual Image Combination Yes | ||
Auto Capture on Camera Yes | ||
Length 139mm | ||
Depth 24mm | ||
Image Storage eMMC | ||
Accuracy ±2 °C | ||
Width 85mm | ||
Non Compliant
- COO (Country of Origin):
- TW
The HAZET thermal imaging Camera is designed for a multitude of applications in building diagnostics, electrical installation, and HVAC technology. This device excels in thermal measurement, enabling users to capture precise temperature readings from -20° C to 400° C with remarkable accuracy. Equipped with a high-resolution Visual Camera and a user-friendly 3.5-inch LCD touchscreen, it records both images and videos, making it an essential tool for inspections in various settings, including automotive systems. Compact in size at 139 mm x 85 mm x 24 mm and lightweight at 0.22 kg, the Camera integrates innovative features like digital zoom and an LED light, ensuring high performance in diverse operating scenarios without compromising portability.
Automatic measurement for hot, cold, and central points facilitates quick diagnostics
High-resolution Visual Camera (3264 x 2448 pixels) enhances detailed imagery
3.5-inch LCD touchscreen offers an intuitive user Interface
Thermal resolution allows for accurate heat detection with a 256 x 192 pixel display
Battery life extends to 4 hours for extended usage in the field
Multiple image modes provide versatility in visualisation: Thermal, Optical, Fusion, and PIP
Digital zoom of 1x to 4x assists in focusing on specific areas of interest
16 GB EMMC storage accommodates up to 60,000 images or 10 hours of video material
Integrated features include an LED light, microphone, and buzzer for enhanced functionality
The design includes a hand strap for comfortable handling and ease of use
Utilises vanadium oxide uncooled focal plane arrays (FPA) for superior thermal sensitivity
Related links
- Testo testo 862 0560 8622 USB Type C Thermal Imaging Camera, 550 °C 256 x 192 pixels Detector Resolution
- Testo testo 862 0563 8622 03 USB Type C Thermal Imaging Camera, 550 °C 256 x 192 pixels Detector Resolution
- Testo testo 862 0563 8622 05 USB Type C Thermal Imaging Camera, 550 °C 256 x 192 pixels Detector Resolution
- HAZET 1992 N Thermal Imaging Camera, 550 °C 160 x 120 pixels Detector Resolution
- Sefram Sefram Thermal Cameras SEFRAM9832B USB Thermal Imaging Camera, 550 °C 256 x 192 Detector Resolution
- Testo testo 860i 860i Bluetooth Thermal Imaging Camera, 350 °C 256 x 192 pixel Detector Resolution
- Fluke FLK-TIS TiS55+ Thermal Imaging Camera, +550 °C 256 x 192 pixel Detector Resolution
- RS PRO RS-979B USB/WiFi Thermal Imaging Camera, 550 °C 256 x 192 pixel Detector Resolution
