Bosch PRO GIS Bluetooth, Micro USB Detector, 1000 °C 0.1 °C Detector Resolution
- RS Stock No.:
- 829-168
- Mfr. Part No.:
- 0.601.083.370
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP52,215.39
(exc. VAT)
PHP58,481.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP52,215.39 |
*price indicative
- RS Stock No.:
- 829-168
- Mfr. Part No.:
- 0.601.083.370
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Maximum Temperature Measurement | 1000°C | |
| Product Type | Detector | |
| Detector Resolution | 0.1 °C | |
| Interface Type | Bluetooth, Micro USB | |
| Power Source | Battery | |
| Weight | 560g | |
| Series | PRO GIS | |
| Diagonal Display Size | 2.8in | |
| Hazardous Area Certification | No | |
| Accuracy | ± 1.0 °C | |
| Image Storage | Internal Storage | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Maximum Temperature Measurement 1000°C | ||
Product Type Detector | ||
Detector Resolution 0.1 °C | ||
Interface Type Bluetooth, Micro USB | ||
Power Source Battery | ||
Weight 560g | ||
Series PRO GIS | ||
Diagonal Display Size 2.8in | ||
Hazardous Area Certification No | ||
Accuracy ± 1.0 °C | ||
Image Storage Internal Storage | ||
- COO (Country of Origin):
- MY
The Bosch thermo detector offers precise and versatile measurements within a wide temperature range, making it an invaluable tool for professionals in trade and industry.
Measurement range extends from -40 °C to +1000 °C
Measuring accuracy of infrared readings is ± 1.0 °C
Optics boast a ratio of measurement distance to spot of 50:1
Related links
- Bosch PRO GTC 0.601.083.108 Micro USB 400 °C 160 x 120 pixel Detector Resolution
- Fluke FLK-TiX TiX580 Bluetooth +1000 °C 640 x 480 pixel Detector Resolution
- Bosch PRO GTC 0.601.083.508 USB Type C 600 °C 256 x 192 pixel Detector Resolution
- FLIR FLIR ONE PRO ONE PRO Android Micro USB Thermal Imaging Camera, 400 °C 160 x 120 pixel Detector Resolution
- Fluke FLK-Ti4 Ti480 PRO Thermal Imaging Camera, 1000 °C 640 x 480 pixel Detector Resolution
- FLIR T500 T540 Bluetooth USB 2.0 Thermal Imaging Camera, 1500 °C 464 x 348 Pixel Detector Resolution
- Fluke Fluke VT Thermal Imaging Camera, 400 °C 120 x 90 pixel Detector Resolution
- Fluke FLK-RSE RSE300 Thermal Imaging Camera, 1200 °C 320 x 240 Pixel Detector Resolution
