FLIR T500 T540 WiFi, Bluetooth, USB 2.0 Thermal Imaging Camera, 1500 °C 464 x 348 Pixel Detector Resolution
- RS Stock No.:
- 202-0656
- Mfr. Part No.:
- FLIR T540 24°
- Manufacturer:
- FLIR
Subtotal (1 unit)*
PHP1,562,069.52
(exc. VAT)
PHP1,749,517.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP1,562,069.52 |
*price indicative
- RS Stock No.:
- 202-0656
- Mfr. Part No.:
- FLIR T540 24°
- Manufacturer:
- FLIR
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Maximum Temperature Measurement | 1500°C | |
| Product Type | Thermal Imaging Camera | |
| Battery Type | Charged in camera or on separate Lithium-ion battery | |
| Detector Resolution | 464 x 348 Pixel | |
| Display Resolution | 640 x 480 pixel | |
| Interface Type | WiFi, Bluetooth, USB 2.0 | |
| Thermal Sensitivity | 40mK | |
| Horizontal Angle of View | 24° | |
| Vertical Angle of View | 18° | |
| Focus Type | Automatic | |
| Power Source | Lithium-ion Battery | |
| Refresh Rate | 30Hz | |
| Battery Life | 4h | |
| Minimum Focus Distance | 150mm | |
| Series | T500 | |
| Weight | 1.3kg | |
| Standards/Approvals | EN/UL/CSA/PSE 609501 | |
| Auto Capture on Camera | Yes | |
| Image Enhancement | Yes | |
| Hazardous Area Certification | No | |
| Voice Recorder | Yes | |
| Model Number | T540 | |
| Visual Camera | Yes | |
| Radiometric Video on Camera | Yes | |
| Accuracy | ±2 °C | |
| Image Storage | SD card | |
| Spatial Resolution IFOV | 0.9mrad | |
| Battery Level Indicator | Yes | |
| Emissivity | 0.01 to 1 | |
| IR/Visual Image Combination | MSX, Infrared, Picture-in-Picture, Visual | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Maximum Temperature Measurement 1500°C | ||
Product Type Thermal Imaging Camera | ||
Battery Type Charged in camera or on separate Lithium-ion battery | ||
Detector Resolution 464 x 348 Pixel | ||
Display Resolution 640 x 480 pixel | ||
Interface Type WiFi, Bluetooth, USB 2.0 | ||
Thermal Sensitivity 40mK | ||
Horizontal Angle of View 24° | ||
Vertical Angle of View 18° | ||
Focus Type Automatic | ||
Power Source Lithium-ion Battery | ||
Refresh Rate 30Hz | ||
Battery Life 4h | ||
Minimum Focus Distance 150mm | ||
Series T500 | ||
Weight 1.3kg | ||
Standards/Approvals EN/UL/CSA/PSE 609501 | ||
Auto Capture on Camera Yes | ||
Image Enhancement Yes | ||
Hazardous Area Certification No | ||
Voice Recorder Yes | ||
Model Number T540 | ||
Visual Camera Yes | ||
Radiometric Video on Camera Yes | ||
Accuracy ±2 °C | ||
Image Storage SD card | ||
Spatial Resolution IFOV 0.9mrad | ||
Battery Level Indicator Yes | ||
Emissivity 0.01 to 1 | ||
IR/Visual Image Combination MSX, Infrared, Picture-in-Picture, Visual | ||
- COO (Country of Origin):
- SE
FLIR Thermal Imaging Camera, 150mm Minimum Focus, 30Hz Refresh Rate - FLIR T540-24
Features & Benefits
Applications
Can it provide accurate temperature measurements in challenging conditions?
Will it work effectively for electrical distribution inspections?
Is it suitable for use in industrial settings?
Software Options:
Supplied with
2 batteries, battery charger
Hard transport case
Lanyards
Front lens cap
Power supplies
Printed documentation
SD card (8 GB)
Cables (USB 2.0 A to USB Type-C, USB Type-C to HDMI, USB Type-C to USB Type-C)
Related links
- FLIR T500 T540 Bluetooth USB 2.0 Thermal Imaging Camera, 1500 °C 464 x 348 Pixel Detector Resolution
- FLIR T540 T540 Wireless Thermal Imaging Camera, 1500 °C 464 x 348 Pixel Detector Resolution
- FLIR E86 24° Thermal Imaging Camera, 1500 °C 464 x 348 Pixel Detector Resolution
- FLIR FLIR Exx E86 24° USB Thermal Imaging Camera, 1000 °C 464 x 348 Pixel Detector Resolution
- FLIR T500 T560 Wireless Thermal Imaging Camera, 1500 °C 640 x 480 pixel Detector Resolution
- FLIR C8 Bluetooth WiFi Thermal Imaging Camera, 450 °C 240 x 320 pixels Detector Resolution
- Fluke FLK-TiX TiX580 Bluetooth +1000 °C 640 x 480 pixel Detector Resolution
- FLIR FLIR Exx E76 24° USB Thermal Imaging Camera, 1000 °C 320 x 240 Pixel Detector Resolution
