Siemens 350A Tag Fuse 141 mm 690V, 109 mm

Subtotal (1 pack of 3 units)*

PHP94,480.31

(exc. VAT)

PHP105,817.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP94,480.31PHP31,493.437

*price indicative

RS Stock No.:
608-769
Mfr. Part No.:
3NC8431-0C
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

350A

Product Type

Tag Fuse

Fuse Size

141 mm

Voltage

690V

Standards/Approvals

EN 60269-1, IEC 60947-2

Fixing Centres

109 mm

Application Category

gR

Fuse Speed

GR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Overall Length

141mm

Diameter

75mm

Series

SITOR

COO (Country of Origin):
GR
The Siemens SITOR fuse link designed for full-range protection of semiconductor devices in industrial power systems. It features slotted blade contacts in the NH3 size, supports a rated current of 350 A, and operates at up to 690 V AC or 440 V DC. With a gR characteristic, it provides reliable protection against both overloads and short circuits. A front indicator is included for quick visual status checks, and the fuse is suitable for mounting in any orientation, preferably vertical.

High durability ensures long lasting operation even in demanding applications

Compact size facilitates easy installation in tight spaces

Optimised for energy efficiency contributing to cost savings over time

Designed to handle diverse electrical loads increasing versatility

Advanced safety features protect against electrical hazards

Smooth operation enhances the reliability of your control systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy