Siemens 350A Tag Fuse 141 mm 500V, 109 mm
- RS Stock No.:
- 608-786
- Mfr. Part No.:
- 3NC2431-3C
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP106,288.85
(exc. VAT)
PHP119,043.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP106,288.85 | PHP35,429.617 |
*price indicative
- RS Stock No.:
- 608-786
- Mfr. Part No.:
- 3NC2431-3C
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Current Rating | 350A | |
| Fuse Size | 141 mm | |
| Voltage | 500V | |
| Standards/Approvals | IEC 60947-2, EN 60269-1 | |
| Fixing Centres | 109 mm | |
| Application Category | aR | |
| Fuse Speed | AR | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Length | 141mm | |
| Diameter | 75mm | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Current Rating 350A | ||
Fuse Size 141 mm | ||
Voltage 500V | ||
Standards/Approvals IEC 60947-2, EN 60269-1 | ||
Fixing Centres 109 mm | ||
Application Category aR | ||
Fuse Speed AR | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Overall Length 141mm | ||
Diameter 75mm | ||
Series SENTRON | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in industrial systems. It features slotted blade contacts in the NH3 size, supports a rated current of 350 A, and operates at up to 500 V AC or 440 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events, making it ideal for safeguarding sensitive components. A front indicator is included for quick visual status checks, and the fuse is suitable for mounting in any orientation, preferably vertical.
Robust construction guarantees reliability in challenging environments
User friendly design simplifies installation and maintenance
Advanced technology ensures high operational efficiency
Committed to safety enhancing user confidence
Versatile in application catering to a variety of industrial needs
Attention to detail signifies quality craftsmanship
Related links
- Siemens 300A Tag Fuse 141 mm 500V, 109 mm
- Siemens 250A Tag Fuse 141 mm 500V, 109 mm
- Siemens 350A Tag Fuse 141 mm 690V, 109 mm
- Siemens 150A Tag Fuse 141 mm 500V, 109 mm
- Siemens 200A Tag Fuse 141 mm 500V, 109 mm
- Siemens 350A Tag Fuse 141 mm 750V, 110 mm
- Siemens 350A Tag Fuse NH3 440V dc, 109 mm
- Siemens 1kA Tag Fuse 141 mm 600V, 109 mm
