Siemens 150A Tag Fuse 141 mm 500V, 109 mm

Subtotal (1 pack of 3 units)*

PHP59,800.62

(exc. VAT)

PHP66,976.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP59,800.62PHP19,933.54

*price indicative

RS Stock No.:
608-754
Mfr. Part No.:
3NC2423-0C
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Tag Fuse

Current Rating

150A

Fuse Size

141 mm

Voltage

500V

Standards/Approvals

IEC 60947-2, EN 60269-1

Fixing Centres

109 mm

Application Category

gR

Fuse Speed

GR

High Rupture Capacity

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Overall Length

141mm

Diameter

75mm

Series

SENTRON

COO (Country of Origin):
GR
The Siemens SITOR fuse link designed for full-range protection of semiconductor devices in industrial systems. It features slotted blade contacts in the NH3 size, supports a rated current of 150 A, and operates at up to 500 V AC or 440 V DC. With a gR characteristic, it offers reliable protection against both overloads and short circuits. This model includes a front indicator for quick visual status checks and is suitable for mounting in any orientation, preferably vertical.

Compact structure promotes space saving installation

Designed for easy integration into existing systems

Highly durable construction withstands harsh industrial conditions

User friendly interface simplifies operation

Optimised for energy efficiency reducing operational costs

Robust safety features ensure high levels of protection

Adaptable design enables scalability with business growth

Comprehensive support and documentation streamline usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy