Siemens 200A Tag Fuse 141 mm 500V, 109 mm
- RS Stock No.:
- 608-699
- Mfr. Part No.:
- 3NC2425-0C
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP57,738.94
(exc. VAT)
PHP64,667.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP57,738.94 | PHP19,246.313 |
*price indicative
- RS Stock No.:
- 608-699
- Mfr. Part No.:
- 3NC2425-0C
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 200A | |
| Product Type | Tag Fuse | |
| Fuse Size | 141 mm | |
| Voltage | 500V | |
| Standards/Approvals | EN 60269-1 | |
| Fixing Centres | 109 mm | |
| Application Category | gR | |
| Fuse Speed | GR | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -20°C | |
| Overall Length | 141mm | |
| Maximum Operating Temperature | 50°C | |
| Diameter | 75mm | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 200A | ||
Product Type Tag Fuse | ||
Fuse Size 141 mm | ||
Voltage 500V | ||
Standards/Approvals EN 60269-1 | ||
Fixing Centres 109 mm | ||
Application Category gR | ||
Fuse Speed GR | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -20°C | ||
Overall Length 141mm | ||
Maximum Operating Temperature 50°C | ||
Diameter 75mm | ||
Series SENTRON | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for semiconductor protection. It features slotted blade contacts and operates at 200 A, with voltage ratings of 500 V AC and 440 V DC. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. Additionally, it includes a front indicator for easy status monitoring.
Optimised for seamless integration into industrial systems
Designed with a focus on safety and user friendliness
Engineered for durability in harsh operating conditions
Supports increased efficiency in manufacturing processes
Allows for precise control over operational parameters
Related links
- Siemens 150A Tag Fuse 141 mm 500V, 109 mm
- Siemens 300A Tag Fuse 141 mm 500V, 109 mm
- Siemens 250A Tag Fuse 141 mm 500V, 109 mm
- Siemens 350A Tag Fuse 141 mm 500V, 109 mm
- Siemens 200A Tag Fuse NH3 440V dc, 109 mm
- Siemens 250A Tag Fuse 141 mm 690V, 109 mm
- Siemens 350A Tag Fuse 141 mm 690V, 109 mm
- Siemens 500A Tag Fuse 141 mm 690V, 109 mm
