Siemens 250A Tag Fuse 141 mm 690V, 109 mm

Subtotal (1 pack of 3 units)*

PHP93,160.88

(exc. VAT)

PHP104,340.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP93,160.88PHP31,053.627

*price indicative

RS Stock No.:
608-742
Mfr. Part No.:
3NC8427-0C
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Tag Fuse

Current Rating

250A

Fuse Size

141 mm

Voltage

690V

Standards/Approvals

IEC 60947-2, EN 60269-1

Fixing Centres

109 mm

Application Category

gR

Fuse Speed

GR

High Rupture Capacity

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Overall Length

141mm

Diameter

75mm

Series

SENTRON

COO (Country of Origin):
GR
The Siemens SITOR fuse link designed for full-range protection of semiconductor devices in industrial power systems. It features slotted blade contacts in the NH3 size, supports a rated current of 250 A, and operates at up to 690 V AC or 440 V DC. With a gR characteristic, it offers reliable protection against both overloads and short circuits. A front indicator is included for quick visual status checks, and it can be mounted in any orientation, preferably vertical.

Delivers enhanced energy efficiency for substantial cost savings

Designed for straightforward installation minimising setup time

Equipped with advanced safety features for peace of mind during operation

Offers a versatile range of applications across multiple sectors

Manufactured from high quality materials for exceptional durability

Easily maintained ensuring long term reliability and performance

Supports innovative technology integration for improved functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy