Siemens 250A Tag Fuse 141 mm 690V, 109 mm

Subtotal (1 pack of 3 units)*

PHP74,358.68

(exc. VAT)

PHP83,281.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP74,358.68PHP24,786.227

*price indicative

RS Stock No.:
608-714
Mfr. Part No.:
3NC8427-3C
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Tag Fuse

Current Rating

250A

Fuse Size

141 mm

Voltage

690V

Standards/Approvals

EN 60269-1

Fixing Centres

109 mm

Application Category

gR

Fuse Speed

GR

High Rupture Capacity

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Overall Length

141mm

Diameter

75mm

Series

SITOR

COO (Country of Origin):
GR
The Siemens SITOR fuse link designed for semiconductor protection. It features slotted blade contacts and operates at 250 A, with voltage ratings of 690 V AC and 440 V DC. This fuse link belongs to the NH3 size category, ensuring high reliability in demanding applications. It includes a front indicator for easy status monitoring

Enhanced durability ensures longevity in demanding environments

Compact design optimises space utilisation without compromising performance

High performance capabilities elevate operational efficiency

Intuitive user interface simplifies installation and integration

Consistent operational reliability minimizes downtime and reduces maintenance needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy