Siemens 150A Tag Fuse 141 mm 690V, 109 mm
- RS Stock No.:
- 608-741
- Mfr. Part No.:
- 3NC8423-3C
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP60,798.26
(exc. VAT)
PHP68,094.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP60,798.26 | PHP20,266.087 |
*price indicative
- RS Stock No.:
- 608-741
- Mfr. Part No.:
- 3NC8423-3C
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Current Rating | 150A | |
| Fuse Size | 141 mm | |
| Voltage | 690V | |
| Standards/Approvals | EN 60269-1 | |
| Fixing Centres | 109 mm | |
| Application Category | gR | |
| Fuse Speed | GR | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -20°C | |
| Overall Length | 141mm | |
| Maximum Operating Temperature | 50°C | |
| Diameter | 75mm | |
| Series | SITOR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Current Rating 150A | ||
Fuse Size 141 mm | ||
Voltage 690V | ||
Standards/Approvals EN 60269-1 | ||
Fixing Centres 109 mm | ||
Application Category gR | ||
Fuse Speed GR | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -20°C | ||
Overall Length 141mm | ||
Maximum Operating Temperature 50°C | ||
Diameter 75mm | ||
Series SITOR | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for semiconductor protection in industrial power systems. It features slotted blade contacts in the NH3 size, supports a rated current of 150 A, and operates at up to 690 V AC or 440 V DC. With a gR characteristic, it provides full-range protection against overloads and short circuits. This model includes a front indicator for quick visual status checks and is suitable for mounting in any orientation, preferably vertical.
Delivers consistent performance for enhancing productivity
Designed for easy installation and maintenance reducing downtime
Offers excellent scalability to adapt to different project sizes
Incorporates robust safety measures for peace of mind
Features advanced technology for superior efficiency
Related links
- Siemens 500A Tag Fuse 141 mm 690V, 109 mm
- Siemens 250A Tag Fuse 141 mm 690V, 109 mm
- Siemens 350A Tag Fuse 141 mm 690V, 109 mm
- Siemens 150A Tag Fuse NH3 440V dc, 109 mm
- Siemens 150A Tag Fuse 141 mm 500V, 109 mm
- Siemens 250A Tag Fuse 141 mm 500V, 109 mm
- Siemens 350A Tag Fuse 141 mm 500V, 109 mm
- Siemens 300A Tag Fuse 141 mm 500V, 109 mm
