Siemens 150A Tag Fuse NH3 440V dc, 109 mm

Subtotal (1 pack of 3 units)*

PHP59,800.62

(exc. VAT)

PHP66,976.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP59,800.62PHP19,933.54

*price indicative

RS Stock No.:
665-100
Mfr. Part No.:
3NC2423-3C
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

150A

Product Type

Tag Fuse

Fuse Size

NH3

Voltage

440V dc

Standards/Approvals

IEC 60269-1, IEC 60947-2, UKCA, EAC

Fixing Centres

109 mm

Application Category

SItoR Fuse Link

High Rupture Capacity

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Overall Length

141mm

Height

141mm

Diameter

75mm

Series

3NC

COO (Country of Origin):
GR
The Siemens SITOR Fuse features slotted blade contacts with M10 screw fixing and a mounting dimension of 110 mm, suitable for installation in LV HRC fuse bases or switch disconnectors. Designed in the SITOR LV HRC style with a front indicator for easy status monitoring, it complies with the NH3 fuse system size according to EN 60269-1. The fuse link has a gR operating class, supports both AC and DC voltages, and is rated for 500 V AC and 440 V DC under UL standards. It offers a high breaking capacity with a switching current rated at 100 kA according to IEC 60947-2.

EAC and UKCA approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy