Siemens 355A Tag Fuse NH3 1kV
- RS Stock No.:
- 608-860
- Mfr. Part No.:
- 3NE3434-3C
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP128,717.43
(exc. VAT)
PHP144,163.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP128,717.43 | PHP42,905.81 |
*price indicative
- RS Stock No.:
- 608-860
- Mfr. Part No.:
- 3NE3434-3C
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Current Rating | 355A | |
| Fuse Size | NH3 | |
| Voltage | 1kV | |
| Standards/Approvals | EN 60269-1 | |
| Application Category | gR | |
| Fuse Speed | AR | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Length | 161mm | |
| Diameter | 75mm | |
| Series | SITOR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Current Rating 355A | ||
Fuse Size NH3 | ||
Voltage 1kV | ||
Standards/Approvals EN 60269-1 | ||
Application Category gR | ||
Fuse Speed AR | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Overall Length 161mm | ||
Diameter 75mm | ||
Series SITOR | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for full-range protection of semiconductor devices in high-power industrial systems. It features slotted blade contacts, is sized NH3, and supports a rated current of 355 A at up to 1000 V AC or 440 V DC. With a gR characteristic, it provides protection against both overloads and short circuits. A front indicator is included for quick visual status checks. It has a breaking capacity of 100 kA and it is RoHS compliant.
Robust construction ensures longevity and durability in tough conditions
Versatile application capabilities enhance its usability across different sectors
Intuitive design simplifies installation and maintenance processes
Energy efficient operation reduces overall power consumption
Enhanced safety standards provide peace of mind during operation
Compact form factor allows for easy integration into existing systems
