Siemens 800A Tag Fuse NH3 1kV
- RS Stock No.:
- 608-710
- Mfr. Part No.:
- 3NC3338-1U
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP137,825.32
(exc. VAT)
PHP154,364.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP137,825.32 | PHP45,941.773 |
*price indicative
- RS Stock No.:
- 608-710
- Mfr. Part No.:
- 3NC3338-1U
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 800A | |
| Product Type | Tag Fuse | |
| Fuse Size | NH3 | |
| Voltage | 1kV | |
| Standards/Approvals | EN 60269-1 | |
| Application Category | aR | |
| Fuse Speed | AR | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Series | SITOR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 800A | ||
Product Type Tag Fuse | ||
Fuse Size NH3 | ||
Voltage 1kV | ||
Standards/Approvals EN 60269-1 | ||
Application Category aR | ||
Fuse Speed AR | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Series SITOR | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for semiconductor protection. It features slotted blade contacts and operates at 800 A, with voltage ratings of 1000 V AC and 440 V DC. This fuse link belongs to the NH3 size category, ensuring high reliability in demanding applications. It includes a front indicator for easy status monitoring.
Offers exceptional durability ensuring long lasting performance in demanding environments
Highly flexible accommodating a diverse range of operational needs
Utilises energy efficient technology contributing to reduced power consumption
Equipped with intuitive controls simplifying user interaction and enhancing usability
Facilitates rapid installation minimising downtime during setup
