Siemens 1kA Tag Fuse NH3 1kV

Subtotal (1 pack of 3 units)*

PHP140,420.86

(exc. VAT)

PHP157,271.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP140,420.86PHP46,806.953

*price indicative

RS Stock No.:
608-795
Mfr. Part No.:
3NC3341-1U
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Tag Fuse

Current Rating

1kA

Fuse Size

NH3

Voltage

1kV

Standards/Approvals

EN 60269-1

Application Category

aR

Fuse Speed

AR

High Rupture Capacity

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Series

SITOR

COO (Country of Origin):
GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in high-power industrial systems. It features slotted blade contacts, is sized NH3, and supports a rated current of 1000 A at up to 1000 V AC or 440 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events, making it ideal for safeguarding sensitive components. A front indicator is included for quick visual status checks, and the fuse boasts a breaking capacity of 100 kA.

Compact design facilitates easy integration into existing systems

Energy efficient operation helps to reduce overall power consumption

User friendly interface simplifies monitoring and control

Robust construction guarantees long lasting durability in demanding environments

Versatile applications make it suitable for various industrial settings

Compliant with international standards ensuring reliable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy