Siemens 1kA Tag Fuse NH3 690V
- RS Stock No.:
- 608-760
- Mfr. Part No.:
- 3NC3241-1U
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP121,699.80
(exc. VAT)
PHP136,303.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP121,699.80 | PHP40,566.60 |
*price indicative
- RS Stock No.:
- 608-760
- Mfr. Part No.:
- 3NC3241-1U
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Current Rating | 1kA | |
| Fuse Size | NH3 | |
| Voltage | 690V | |
| Standards/Approvals | EN 60269-1, IEC 60947-2 | |
| Application Category | aR | |
| Fuse Speed | AR | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Current Rating 1kA | ||
Fuse Size NH3 | ||
Voltage 690V | ||
Standards/Approvals EN 60269-1, IEC 60947-2 | ||
Application Category aR | ||
Fuse Speed AR | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Series SENTRON | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link built for ultra-fast protection of semiconductor devices in high-power industrial systems. It features slotted blade contacts in the NH3 size, supports a rated current of 1000 A, and operates at up to 690 V AC or 440 V DC. With an aR characteristic, it ensures rapid response to short-circuit events, safeguarding sensitive components. A front indicator is included for quick visual status checks, and the fuse complies with RoHS standards for environmental safety.
Offers superior performance even in challenging conditions
Provides ease of integration with existing systems
Showcases excellent energy saving capabilities
Boasts a user friendly interface for quick setup
Features a durable design that withstands extreme environments
Supports a wide range of applications to suit various needs
Delivers reliable output with minimal maintenance requirements
Incorporates advanced technology for enhanced functionality
