Siemens 900A Tag Fuse NH3 690V
- RS Stock No.:
- 608-735
- Mfr. Part No.:
- 3NC3240-1U
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP117,680.70
(exc. VAT)
PHP131,802.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP117,680.70 | PHP39,226.90 |
*price indicative
- RS Stock No.:
- 608-735
- Mfr. Part No.:
- 3NC3240-1U
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 900A | |
| Product Type | Tag Fuse | |
| Fuse Size | NH3 | |
| Voltage | 690V | |
| Standards/Approvals | EN 60269-1, IEC 60947-2 | |
| Application Category | aR | |
| Fuse Speed | AR | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 900A | ||
Product Type Tag Fuse | ||
Fuse Size NH3 | ||
Voltage 690V | ||
Standards/Approvals EN 60269-1, IEC 60947-2 | ||
Application Category aR | ||
Fuse Speed AR | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Series SENTRON | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link engineered for ultra-fast protection of semiconductor devices in high-power systems. It features slotted blade contacts in the NH3 size, supports a rated current of 900 A, and operates at up to 690 V AC or 440 V DC. With an aR characteristic, it delivers rapid response to short-circuit events, safeguarding sensitive components. This model also includes a front indicator for quick and easy status monitoring.
Offers exceptional durability and performance under heavy use
Designed to integrate seamlessly into existing systems for easy upgrades
Utilises advanced technology for enhanced operational efficiency
Compact size allows for flexible installation options in tight spaces
Delivers consistent and reliable outcomes in demanding settings
Features user friendly interfaces for simplified operation
Commitment to sustainability ensures eco friendly manufacturing practices
Adaptable to various applications providing versatility in use
