Siemens 1.25kA Tag Fuse NH3 690V

Subtotal (1 pack of 3 units)*

PHP136,867.79

(exc. VAT)

PHP153,291.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP136,867.79PHP45,622.597

*price indicative

RS Stock No.:
608-792
Mfr. Part No.:
3NC3243-1U
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Tag Fuse

Current Rating

1.25kA

Fuse Size

NH3

Voltage

690V

Standards/Approvals

IEC 60947-2, EN 60269-1

Application Category

aR

Fuse Speed

AR

High Rupture Capacity

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Series

SENTRON

COO (Country of Origin):
GR
The Siemens SITOR fuse link engineered for ultra-fast protection of semiconductor devices in high-power industrial systems. It features slotted blade contacts, is sized NH3, and supports a rated current of 1250 A at up to 690 V AC or 440 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events, making it ideal for safeguarding sensitive components. A front indicator is included for quick visual status checks, and the fuse boasts a breaking capacity of 120 kA.

Designed for enhanced durability in rugged conditions

Utilises advanced technology for improved efficiency

Integrates seamlessly with existing systems for hassle free upgrades

Offers energy saving features that reduce operational costs

Ensures consistent performance under varying loads

Compact design allows for versatile mounting options

User friendly interface provides ease of operation

Supports quick troubleshooting through intuitive diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy