Siemens 1.1kA Tag Fuse NH3 690V
- RS Stock No.:
- 608-762
- Mfr. Part No.:
- 3NC3242-1U
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP121,699.80
(exc. VAT)
PHP136,303.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP121,699.80 | PHP40,566.60 |
*price indicative
- RS Stock No.:
- 608-762
- Mfr. Part No.:
- 3NC3242-1U
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 1.1kA | |
| Product Type | Tag Fuse | |
| Fuse Size | NH3 | |
| Voltage | 690V | |
| Standards/Approvals | EN 60269-1 | |
| Application Category | aR | |
| Fuse Speed | AR | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Series | SITOR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 1.1kA | ||
Product Type Tag Fuse | ||
Fuse Size NH3 | ||
Voltage 690V | ||
Standards/Approvals EN 60269-1 | ||
Application Category aR | ||
Fuse Speed AR | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Series SITOR | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in high-power industrial systems. It features slotted blade contacts in the NH3 size, supports a rated current of 1100 A, and operates at up to 690 V AC or 440 V DC. With an aR characteristic, it ensures rapid response to short-circuit events, making it ideal for safeguarding sensitive components. A front indicator is included for quick visual status checks, and the fuse complies with RoHS standards for environmental safety.
Optimised for energy efficiency promoting cost savings
Compact design facilitates easy integration into existing systems
Robust materials ensure long lasting durability in harsh conditions
User friendly interface streamlines operation and management
Designed with advanced safety features to protect both equipment and users
