Siemens 800A Tag Fuse NH3 690V, 10 mm
- RS Stock No.:
- 608-704
- Mfr. Part No.:
- 3NC3238-1U
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP117,680.70
(exc. VAT)
PHP131,802.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP117,680.70 | PHP39,226.90 |
*price indicative
- RS Stock No.:
- 608-704
- Mfr. Part No.:
- 3NC3238-1U
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Current Rating | 800A | |
| Fuse Size | NH3 | |
| Voltage | 690V | |
| Standards/Approvals | IEC 60947-2, EN 60269-1 | |
| Fixing Centres | 10 mm | |
| Application Category | aR | |
| Fuse Speed | AR | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Current Rating 800A | ||
Fuse Size NH3 | ||
Voltage 690V | ||
Standards/Approvals IEC 60947-2, EN 60269-1 | ||
Fixing Centres 10 mm | ||
Application Category aR | ||
Fuse Speed AR | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Series SENTRON | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for semiconductor protection. It features slotted blade contacts and operates at 800 A, with voltage ratings of 690 V AC and 600 V DC. This fuse link belongs to the NH3 size category, ensuring high reliability in demanding applications. It includes a front indicator for easy status monitoring.
Enhanced durability ensures long lasting performance in demanding environments
Designed for easy installation reducing setup time and complexity
Energy efficient operation contributes to lower running costs
Versatile compatibility makes it suitable for various applications
Employs cutting edge technology to optimise functionality
