Siemens 710A Tag Fuse NH3 1kV
- RS Stock No.:
- 608-764
- Mfr. Part No.:
- 3NC3337-1U
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP107,300.33
(exc. VAT)
PHP120,176.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP107,300.33 | PHP35,766.777 |
*price indicative
- RS Stock No.:
- 608-764
- Mfr. Part No.:
- 3NC3337-1U
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 710A | |
| Product Type | Tag Fuse | |
| Fuse Size | NH3 | |
| Voltage | 1kV | |
| Standards/Approvals | IEC 60947-2, EN 60269-1 | |
| Application Category | aR | |
| Fuse Speed | AR | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Series | SITOR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 710A | ||
Product Type Tag Fuse | ||
Fuse Size NH3 | ||
Voltage 1kV | ||
Standards/Approvals IEC 60947-2, EN 60269-1 | ||
Application Category aR | ||
Fuse Speed AR | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Series SITOR | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link engineered for ultra-fast protection of semiconductor devices in high-voltage industrial systems. It features slotted blade contacts in the NH3 size, supports a rated current of 710 A, and operates at up to 1000 V AC or 440 V DC. With an aR characteristic, it delivers rapid short-circuit protection, making it ideal for sensitive electronic components. A front indicator is included for quick visual status checks, and the fuse complies with RoHS standards for environmental safety.
Offers exceptional durability for long term performance
Designed for seamless integration with existing systems
Enhances operational efficiency across diverse applications
Built to comply with rigorous industry standards
User friendly interface facilitates straightforward operation
Compact design allows for easy installation in constrained spaces
