Siemens 630A Tag Fuse NH3 1kV
- RS Stock No.:
- 608-737
- Mfr. Part No.:
- 3NC3336-1U
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP110,535.76
(exc. VAT)
PHP123,800.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP110,535.76 | PHP36,845.253 |
*price indicative
- RS Stock No.:
- 608-737
- Mfr. Part No.:
- 3NC3336-1U
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 630A | |
| Product Type | Tag Fuse | |
| Fuse Size | NH3 | |
| Voltage | 1kV | |
| Standards/Approvals | EN 60269-1 | |
| Application Category | aR | |
| Fuse Speed | AR | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Series | SITOR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 630A | ||
Product Type Tag Fuse | ||
Fuse Size NH3 | ||
Voltage 1kV | ||
Standards/Approvals EN 60269-1 | ||
Application Category aR | ||
Fuse Speed AR | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Series SITOR | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in high-voltage applications. It features slotted blade contacts in the NH3 size, supports a rated current of 630 A, and operates at up to 1000 V AC or 440 V DC. With an aR characteristic, it ensures rapid response to short-circuit events, making it ideal for sensitive electronic components. This model also includes a front indicator for quick visual status checks and is suitable for vertical or any mounting orientation.
Engineered for exceptional durability in challenging environments
Optimised for energy efficiency reducing operational costs
Innovative design facilitates effortless installation and maintenance
Equipped with advanced safety features to minimise risks
Versatile compatibility with a variety of systems and applications
Compact form factor enables flexible placement options
