Siemens 350A Tag Fuse NH3 440V dc, 109 mm

Subtotal (1 pack of 3 units)*

PHP78,290.25

(exc. VAT)

PHP87,685.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP78,290.25PHP26,096.75

*price indicative

RS Stock No.:
665-107
Mfr. Part No.:
3NC8431-3C
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

350A

Product Type

Tag Fuse

Fuse Size

NH3

Voltage

440V dc

Standards/Approvals

EAC, IEC 60947-2, UKCA, IEC 60269-1

Fixing Centres

109 mm

Application Category

SItoR Fuse Link

High Rupture Capacity

Yes

Minimum Operating Temperature

-20°C

Overall Length

141mm

Maximum Operating Temperature

50°C

Diameter

75mm

Height

141mm

Series

3NC

COO (Country of Origin):
GR
The Siemens SITOR Fuse is designed with slotted blade contacts for M10 screw fixing and has a mounting dimension of 110 mm. It features a front indicator for easy status monitoring and is suitable for installation in LV HRC fuse bases or switch disconnectors, following the SITOR LV HRC design standard. Classified under the NH3 fuse system size according to EN 60269-1, it has a gR operating class with a varying load factor of 0.85. The fuse link supports both AC and DC voltages, rated at 690 V AC and 440 V DC per UL standards, and offers a high breaking capacity with a switching current rated at 100 kA according to IEC 60947-2.

EAC and UKCA approved

Silver plated blade contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy