Siemens 200A Tag Fuse NH3 440V dc, 109 mm
- RS Stock No.:
- 665-106
- Mfr. Part No.:
- 3NC8425-3C
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP68,232.66
(exc. VAT)
PHP76,420.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP68,232.66 | PHP22,744.22 |
*price indicative
- RS Stock No.:
- 665-106
- Mfr. Part No.:
- 3NC8425-3C
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Current Rating | 200A | |
| Fuse Size | NH3 | |
| Voltage | 440V dc | |
| Standards/Approvals | IEC 60269-1, IEC 60947-2, EAC, UKCA | |
| Fixing Centres | 109 mm | |
| Application Category | SItoR Fuse Link | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Length | 141mm | |
| Diameter | 75mm | |
| Height | 141mm | |
| Series | 3NC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Current Rating 200A | ||
Fuse Size NH3 | ||
Voltage 440V dc | ||
Standards/Approvals IEC 60269-1, IEC 60947-2, EAC, UKCA | ||
Fixing Centres 109 mm | ||
Application Category SItoR Fuse Link | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Overall Length 141mm | ||
Diameter 75mm | ||
Height 141mm | ||
Series 3NC | ||
- COO (Country of Origin):
- GR
The Siemens SITOR Fuse features slotted blade contacts designed for M10 screw fixing with a mounting dimension of 110 mm. It includes a front indicator for easy status monitoring and is suitable for installation in LV HRC fuse bases or switch disconnectors, following the SITOR LV HRC design. Classified under the NH3 fuse system size per EN 60269-1, it operates with a gR class and a varying load factor of 0.85. The fuse link supports both AC and DC voltages, rated at 690 V AC and 440 V DC according to UL standards, and offers a high breaking capacity with a switching current rated at 100 kA per IEC 60947-2.
EAC and UKCA approved
Silver plated blade contact
Related links
- Siemens 200A Tag Fuse NH3 440V dc, 109 mm
- Siemens 350A Tag Fuse NH3 440V dc, 109 mm
- Siemens 150A Tag Fuse NH3 440V dc, 109 mm
- Siemens 400A Tag Fuse NH3 440V dc, 109 mm
- Siemens 200A Tag Fuse 141 mm 500V, 109 mm
- Siemens 200A Slotted Tag Fuse NH3 mm 1.3kV, 210 mm
- Siemens 200A Centred Tag Fuse NH3 500V ac
- Siemens 200A Slotted Tag Fuse NH3 2000V, 210 mm
