Siemens 200A Slotted Tag Fuse NH3 mm 1.3kV, 210 mm

Subtotal (1 pack of 2 units)*

PHP127,304.86

(exc. VAT)

PHP142,581.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP127,304.86PHP63,652.43

*price indicative

RS Stock No.:
626-975
Mfr. Part No.:
3NB1326-4KK11
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Slotted Tag Fuse

Current Rating

200A

Fuse Size

NH3 mm

Voltage

1.3kV

Standards/Approvals

EN 60269-1, UL, IEC 60947-2

Fixing Centres

210 mm

Application Category

aR

Tag Width

32.3mm

High Rupture Capacity

Yes

Minimum Operating Temperature

-20°C

Length

210mm

Maximum Operating Temperature

50°C

Overall Length

210mm

Width

75mm

Diameter

75mm

Series

SENTRON

COO (Country of Origin):
GR
The Siemens fuse link designed for high-performance protection of semiconductor devices in power systems. With slotted blade contacts it ensures fast fault interruption and reliable operation in demanding industrial environments.

With bolt-on links which is silver-plated

Mounting flexibility in any orientation preferably vertical

UKCA and CE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy