Siemens 250A Slotted Tag Fuse NH3 mm 1.3kV, 210 mm
- RS Stock No.:
- 627-031
- Mfr. Part No.:
- 3NB1328-4KK11
- Manufacturer:
- Siemens
Subtotal (1 pack of 2 units)*
PHP132,944.97
(exc. VAT)
PHP148,898.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP132,944.97 | PHP66,472.485 |
*price indicative
- RS Stock No.:
- 627-031
- Mfr. Part No.:
- 3NB1328-4KK11
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Slotted Tag Fuse | |
| Current Rating | 250A | |
| Fuse Size | NH3 mm | |
| Voltage | 1.3kV | |
| Standards/Approvals | EN 60269-1, IEC 60947-2, UL | |
| Fixing Centres | 210 mm | |
| Application Category | aR | |
| Tag Width | 32.3mm | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -20°C | |
| Overall Length | 210mm | |
| Length | 210mm | |
| Maximum Operating Temperature | 50°C | |
| Width | 75mm | |
| Diameter | 75mm | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Slotted Tag Fuse | ||
Current Rating 250A | ||
Fuse Size NH3 mm | ||
Voltage 1.3kV | ||
Standards/Approvals EN 60269-1, IEC 60947-2, UL | ||
Fixing Centres 210 mm | ||
Application Category aR | ||
Tag Width 32.3mm | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -20°C | ||
Overall Length 210mm | ||
Length 210mm | ||
Maximum Operating Temperature 50°C | ||
Width 75mm | ||
Diameter 75mm | ||
Series SENTRON | ||
- COO (Country of Origin):
- GR
The Siemens fuse link designed for high-performance protection of semiconductor devices in power systems. With slotted blade contacts it ensures fast fault interruption and reliable operation in demanding industrial environments.
With bolt-on links which is silver-plated
Mounting flexibility in any orientation preferably vertical
UKCA and CE approved
Related links
- Siemens 200A Slotted Tag Fuse NH3 mm 1.3kV, 210 mm
- Siemens 350A Slotted Tag Fuse NH3 mm 1.3kV, 210 mm
- Siemens 450A Slotted Tag Fuse NH3 mm 1.3kV, 210 mm
- Siemens 525A Slotted Tag Fuse NH3 mm 1.3kV, 210 mm
- Siemens 630A Slotted Tag Fuse NH3 mm 1.3kV, 210 mm
- Siemens 710A Slotted Tag Fuse NH3 mm 1.3kV, 210 mm
- Siemens 450A Slotted Tag Fuse NH3 mm 1.8kV, 210 mm
- Siemens 400A Slotted Tag Fuse NH3 mm 1.8kV, 210 mm
