Siemens 200A Tag Fuse NH3 440V dc, 109 mm
- RS Stock No.:
- 665-101
- Mfr. Part No.:
- 3NC2425-3C
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP57,738.94
(exc. VAT)
PHP64,667.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP57,738.94 | PHP19,246.313 |
*price indicative
- RS Stock No.:
- 665-101
- Mfr. Part No.:
- 3NC2425-3C
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Current Rating | 200A | |
| Fuse Size | NH3 | |
| Voltage | 440V dc | |
| Standards/Approvals | UKCA, IEC 60269-1, IEC 60947-2, EAC | |
| Fixing Centres | 109 mm | |
| Application Category | SItoR Fuse Link | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Length | 141mm | |
| Diameter | 75mm | |
| Height | 141mm | |
| Series | 3NC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Current Rating 200A | ||
Fuse Size NH3 | ||
Voltage 440V dc | ||
Standards/Approvals UKCA, IEC 60269-1, IEC 60947-2, EAC | ||
Fixing Centres 109 mm | ||
Application Category SItoR Fuse Link | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Overall Length 141mm | ||
Diameter 75mm | ||
Height 141mm | ||
Series 3NC | ||
- COO (Country of Origin):
- GR
The Siemens SITOR Fuse features slotted blade contacts with M10 screw fixing and a mounting dimension of 110 mm, suitable for installation in LV HRC fuse bases or switch disconnectors. It includes a front indicator for easy status monitoring and is designed according to the SITOR LV HRC standard. Classified under the NH3 fuse system size per EN 60269-1, this fuse link operates with a gR characteristic and a varying load factor of 0.85. It supports both AC and DC voltages, rated at 500 V AC and 440 V DC according to UL standards, and offers a high breaking capacity with a switching current rated at 100 kA per IEC 60947-2.
EAC and UKCA approved
Related links
- Siemens 200A Tag Fuse NH3 440V dc, 109 mm
- Siemens 350A Tag Fuse NH3 440V dc, 109 mm
- Siemens 150A Tag Fuse NH3 440V dc, 109 mm
- Siemens 400A Tag Fuse NH3 440V dc, 109 mm
- Siemens 200A Tag Fuse 141 mm 500V, 109 mm
- Siemens 200A Slotted Tag Fuse NH3 mm 1.3kV, 210 mm
- Siemens 200A Centred Tag Fuse NH3 500V ac
- Siemens 200A Slotted Tag Fuse NH3 2kV, 210 mm
