Siemens 350A Tag Fuse 102.5 mm 890V, 75 mm
- RS Stock No.:
- 608-837
- Mfr. Part No.:
- 3NE8031-3MK
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP53,439.48
(exc. VAT)
PHP59,852.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP53,439.48 | PHP17,813.16 |
*price indicative
- RS Stock No.:
- 608-837
- Mfr. Part No.:
- 3NE8031-3MK
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Current Rating | 350A | |
| Fuse Size | 102.5 mm | |
| Voltage | 890V | |
| Standards/Approvals | EN 60269-1IEC 60947-2 | |
| Fixing Centres | 75 mm | |
| Fuse Speed | AR | |
| Overall Length | 30mm | |
| Length | 28mm | |
| Tag Orientation | With Angle Connector | |
| Height | 102.5mm | |
| Width | 63mm | |
| Series | 3NE8031 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Current Rating 350A | ||
Fuse Size 102.5 mm | ||
Voltage 890V | ||
Standards/Approvals EN 60269-1IEC 60947-2 | ||
Fixing Centres 75 mm | ||
Fuse Speed AR | ||
Overall Length 30mm | ||
Length 28mm | ||
Tag Orientation With Angle Connector | ||
Height 102.5mm | ||
Width 63mm | ||
Series 3NE8031 | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in compact industrial systems. It features bolt-on links, is sized NH00, and supports a rated current of 350 A at up to 690 V AC or 440 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events. A front indicator is included for quick visual status checks.
Offers high level protection for electrical circuits
Designed to support a wide range of operational environments
Features user friendly interfaces for easy operation
Constructed with durable materials to withstand harsh conditions
Provides seamless compatibility with existing systems
Ensures energy efficiency to help reduce operational costs
Incorporates advanced technology for enhanced safety measures
Facilitates quick installation with minimal disruption
Related links
- Siemens 100A Tag Fuse 102.5 mm 690V, 75 mm
- Siemens 400A Tag Fuse 102.5 mm 690V, 75.4 mm
- Siemens 80A Tag Fuse 102.5 mm 690V, 75.4 mm
- Siemens 350A Tag Fuse 107 mm 690V, 77 mm
- Siemens 350A Tag Fuse 150.5 mm 500V
- Siemens 350A Tag Fuse 150 mm 690V
- Siemens 350A Tag Fuse 149 mm 690V
- Siemens 350A Tag Fuse 141 mm 500V, 109 mm
