Siemens 350A Tag Fuse 150 mm 690V
- RS Stock No.:
- 608-843
- Mfr. Part No.:
- 3NE8331-0MK
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP84,423.13
(exc. VAT)
PHP94,553.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP84,423.13 | PHP28,141.043 |
*price indicative
- RS Stock No.:
- 608-843
- Mfr. Part No.:
- 3NE8331-0MK
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Current Rating | 350A | |
| Fuse Size | 150 mm | |
| Voltage | 690V | |
| Standards/Approvals | EN 60269-1 | |
| Application Category | aR | |
| Fuse Speed | AR | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Length | 150mm | |
| Height | 61mm | |
| Width | 50mm | |
| Series | SITOR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Current Rating 350A | ||
Fuse Size 150 mm | ||
Voltage 690V | ||
Standards/Approvals EN 60269-1 | ||
Application Category aR | ||
Fuse Speed AR | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Overall Length 150mm | ||
Height 61mm | ||
Width 50mm | ||
Series SITOR | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in industrial systems. It features blade contacts, is sized NH2, and supports a rated current of 350 A at up to 690 V AC or 440 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events. A front indicator is included for quick visual status checks.
Features high durability designed for extended use under challenging environments
Incorporates advanced technology for enhanced performance and efficiency
Supports a user friendly interface to facilitate ease of use for operators
Ensures compliance with industry standards for safety and reliability
Offers versatile applications making it suitable for various sectors
