Siemens 350A Tag Fuse 149 mm 690V
- RS Stock No.:
- 608-800
- Mfr. Part No.:
- 3NE1331-3
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP95,175.53
(exc. VAT)
PHP106,596.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP95,175.53 | PHP31,725.177 |
*price indicative
- RS Stock No.:
- 608-800
- Mfr. Part No.:
- 3NE1331-3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 350A | |
| Product Type | Tag Fuse | |
| Fuse Size | 149 mm | |
| Voltage | 690V | |
| Standards/Approvals | EN 60269-1 | |
| Application Category | gR | |
| Fuse Speed | GR | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Length | 49mm | |
| Series | SITOR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 350A | ||
Product Type Tag Fuse | ||
Fuse Size 149 mm | ||
Voltage 690V | ||
Standards/Approvals EN 60269-1 | ||
Application Category gR | ||
Fuse Speed GR | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Overall Length 49mm | ||
Series SITOR | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for full-range protection of semiconductor devices in industrial systems. It features slotted blade contacts, is sized NH2, and supports a rated current of 350 A at up to 690 V AC or 250 V DC. With a gR characteristic, it provides reliable protection against both overloads and short circuits. A front indicator is included for quick visual status checks, and the fuse is suitable for mounting in any orientation, preferably vertical.
Features advanced technology that ensures operational efficiency
Designed for easy integration into existing systems
Built to withstand demanding industrial environments
Helps enhance productivity and minimise downtime
Offers exceptional adaptability to meet various industrial needs
Related links
- Siemens 400A Tag Fuse 149 mm 690V
- Siemens 350A Centred Tag Fuse NH2 690V
- Siemens 350A Tag Fuse 141 mm 750V, 110 mm
- Siemens 350A Tag Fuse 150 mm 690V
- Siemens 350A Tag Fuse 141 mm 690V, 109 mm
- Siemens 350A Tag Fuse 107 mm 690V, 77 mm
- Siemens 350A Centred Tag Fuse NH2 690V ac
- Siemens 350A Tag Fuse 141 mm 500V, 109 mm
