Siemens 630A Tag Fuse 150 mm 690V
- RS Stock No.:
- 608-819
- Mfr. Part No.:
- 3NE8336-0MK
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP99,852.11
(exc. VAT)
PHP111,834.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP99,852.11 | PHP33,284.037 |
*price indicative
- RS Stock No.:
- 608-819
- Mfr. Part No.:
- 3NE8336-0MK
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 630A | |
| Product Type | Tag Fuse | |
| Fuse Size | 150 mm | |
| Voltage | 690V | |
| Standards/Approvals | EN 60269-1 | |
| Application Category | aR | |
| Fuse Speed | AR | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Length | 150mm | |
| Width | 50mm | |
| Height | 61mm | |
| Series | SITOR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 630A | ||
Product Type Tag Fuse | ||
Fuse Size 150 mm | ||
Voltage 690V | ||
Standards/Approvals EN 60269-1 | ||
Application Category aR | ||
Fuse Speed AR | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Overall Length 150mm | ||
Width 50mm | ||
Height 61mm | ||
Series SITOR | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in industrial systems. It features blade contacts, is sized NH2, and supports a rated current of 630 A at up to 690 V AC or 440 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events. A front indicator is included for quick visual status checks.
Built with robust materials for extended life and durability
Designed for easy installation reducing setup time significantly
Compatible with a range of systems offering versatility in applications
Incorporates advanced technology to improve operational efficiency
Provides comprehensive data monitoring for enhanced decision making
Features intuitive controls for user friendly operation
Utilises energy efficient components helping to reduce operational costs
