Siemens 80A Tag Fuse, 102.5mm, 690V, 75.4mm
- RS Stock No.:
- 608-811
- Mfr. Part No.:
- 3NE8020-3MK
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP11,556.36
(exc. VAT)
PHP12,943.12
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP11,556.36 | PHP3,852.12 |
*price indicative
- RS Stock No.:
- 608-811
- Mfr. Part No.:
- 3NE8020-3MK
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 80A | |
| Fuse Size | 102.5mm | |
| Voltage Rating | 690V | |
| Fuse Standard | CE, EAC, IEC 60947-2, UKCA | |
| Fixing Centres | 75.4mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 80A | ||
Fuse Size 102.5mm | ||
Voltage Rating 690V | ||
Fuse Standard CE, EAC, IEC 60947-2, UKCA | ||
Fixing Centres 75.4mm | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for full-range protection of semiconductor devices in compact industrial systems. It features bolt-on links, is sized NH00, and supports a rated current of 80 A at up to 690 V AC or 440 V DC. With a gR characteristic, it provides reliable protection against both overloads and short circuits. A front indicator is included for quick visual status checks.
An exceptional performance ensures high operational reliability even in challenging conditions
The compact design enables easy integration into existing systems without taking up excessive space
Enhanced safety features minimise risks making it suitable for use in sensitive environments
User friendly interface allows for quick adjustments and straightforward monitoring
Durable materials provide long lasting service life reducing the need for frequent replacements
Flexible application across various sectors enhances versatility for multiple projects
Energy efficient operation contributes to reduced running costs and environmental sustainability
Compatibility with various accessories allows for tailored solutions to meet specific needs
The compact design enables easy integration into existing systems without taking up excessive space
Enhanced safety features minimise risks making it suitable for use in sensitive environments
User friendly interface allows for quick adjustments and straightforward monitoring
Durable materials provide long lasting service life reducing the need for frequent replacements
Flexible application across various sectors enhances versatility for multiple projects
Energy efficient operation contributes to reduced running costs and environmental sustainability
Compatibility with various accessories allows for tailored solutions to meet specific needs
