Siemens 80A Tag Fuse 78.5 mm 690V

Subtotal (1 pack of 3 units)*

PHP23,953.63

(exc. VAT)

PHP26,828.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP23,953.63PHP7,984.543

*price indicative

RS Stock No.:
608-661
Mfr. Part No.:
3NE8820-0MK
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Tag Fuse

Current Rating

80A

Fuse Size

78.5 mm

Voltage

690V

Standards/Approvals

EN 60269-1

Application Category

aR

Fuse Speed

AR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Overall Length

78.5mm

Width

21mm

Height

43mm

Series

SITOR

COO (Country of Origin):
GR
The Siemens SITOR fuse link designed for semiconductor protection. It features blade contacts and operates at 80 A, with voltage ratings of 690 V AC and 440 V DC. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. Additionally, it includes a front indicator for easy status monitoring.

Designed for easy installation and maintenance

Offers enhanced operational reliability in dynamic environments

Equipped with energy efficient components for reduced consumption

Features advanced safety mechanisms ensuring user protection

Provides exceptional durability extending the product lifespan

Supports various operational scenarios with its versatile functionality

Allows for seamless integration with existing systems and infrastructure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy