Siemens 63A Tag Fuse 78.5 mm 690V
- RS Stock No.:
- 608-820
- Mfr. Part No.:
- 3NE8818-0MK
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP22,933.85
(exc. VAT)
PHP25,685.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP22,933.85 | PHP7,644.617 |
*price indicative
- RS Stock No.:
- 608-820
- Mfr. Part No.:
- 3NE8818-0MK
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 63A | |
| Product Type | Tag Fuse | |
| Fuse Size | 78.5 mm | |
| Voltage | 690V | |
| Standards/Approvals | EN 60269-1 | |
| Application Category | gR | |
| Fuse Speed | GR | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Length | 78.5mm | |
| Height | 43mm | |
| Width | 21mm | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 63A | ||
Product Type Tag Fuse | ||
Fuse Size 78.5 mm | ||
Voltage 690V | ||
Standards/Approvals EN 60269-1 | ||
Application Category gR | ||
Fuse Speed GR | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Overall Length 78.5mm | ||
Height 43mm | ||
Width 21mm | ||
Series SENTRON | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for full-range protection of semiconductor devices in compact industrial systems. It features blade contacts, is sized NH000, and supports a rated current of 63 A at up to 690 V AC or 440 V DC. With a gR characteristic, it provides reliable protection against both overloads and short circuits. A front indicator is included for quick visual status checks.
Energy efficient operation contributes to lower utility costs
Robust construction ensures durability in demanding environments
Seamless integration with existing systems for easy installation
User friendly interface simplifies management and control
Advanced functionalities enhance overall performance and reliability
