Siemens 20A Tag Fuse 78.5 mm 690V
- RS Stock No.:
- 608-846
- Mfr. Part No.:
- 3NE8814-0MK
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP19,349.89
(exc. VAT)
PHP21,671.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP19,349.89 | PHP6,449.963 |
*price indicative
- RS Stock No.:
- 608-846
- Mfr. Part No.:
- 3NE8814-0MK
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Current Rating | 20A | |
| Fuse Size | 78.5 mm | |
| Voltage | 690V | |
| Standards/Approvals | EN 60269-1 | |
| Application Category | gR | |
| Fuse Speed | GR | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Length | 78.5mm | |
| Width | 21mm | |
| Height | 43mm | |
| Series | SITOR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Current Rating 20A | ||
Fuse Size 78.5 mm | ||
Voltage 690V | ||
Standards/Approvals EN 60269-1 | ||
Application Category gR | ||
Fuse Speed GR | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Overall Length 78.5mm | ||
Width 21mm | ||
Height 43mm | ||
Series SITOR | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for full-range protection of semiconductor devices in compact industrial systems. It features blade contacts, is sized NH000, and supports a rated current of 20 A at up to 690 V AC or 440 V DC. With a gR characteristic, it provides protection against both overloads and short circuits. A front indicator is included for quick visual status checks.
Engineered to withstand demanding operational conditions
Designed for effortless integration into existing systems
Offers enhanced safety features to prevent potential hazards
Minimises downtime with its quick install design
Provides extensive compatibility across various platforms
