Siemens 16A Tag Fuse 78.5 mm 690V
- RS Stock No.:
- 608-354
- Mfr. Part No.:
- 3NE8813-0MK
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP17,710.67
(exc. VAT)
PHP19,835.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP17,710.67 | PHP5,903.557 |
*price indicative
- RS Stock No.:
- 608-354
- Mfr. Part No.:
- 3NE8813-0MK
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Current Rating | 16A | |
| Fuse Size | 78.5 mm | |
| Voltage | 690V | |
| Standards/Approvals | EN 60269-1 | |
| Application Category | gR | |
| Fuse Speed | GR | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -20°C | |
| Overall Length | 78.5mm | |
| Maximum Operating Temperature | 50°C | |
| Height | 43mm | |
| Width | 21mm | |
| Series | SITOR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Current Rating 16A | ||
Fuse Size 78.5 mm | ||
Voltage 690V | ||
Standards/Approvals EN 60269-1 | ||
Application Category gR | ||
Fuse Speed GR | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -20°C | ||
Overall Length 78.5mm | ||
Maximum Operating Temperature 50°C | ||
Height 43mm | ||
Width 21mm | ||
Series SITOR | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in compact industrial systems. It features blade contacts, is sized NH000, and supports a rated current of 16 A at up to 690 V AC or 440 V DC. With a gR characteristic, it provides full-range protection against both overloads and short circuits. A front indicator is included for quick visual status checks.
Engineered for exceptional operational reliability in demanding environments
Compatibility with a wide array of industrial applications ensures versatility
Compact design facilitates easy installation maximising space efficiency
Advanced technology enhances accuracy and stability during operation
Durable construction promises long lasting performance and minimal maintenance
