Siemens 400A Tag Fuse 102.5 mm 690V, 75.4 mm
- RS Stock No.:
- 608-813
- Mfr. Part No.:
- 3NE8032-3MK
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP55,232.84
(exc. VAT)
PHP61,860.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP55,232.84 | PHP18,410.947 |
*price indicative
- RS Stock No.:
- 608-813
- Mfr. Part No.:
- 3NE8032-3MK
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Current Rating | 400A | |
| Fuse Size | 102.5 mm | |
| Voltage | 690V | |
| Standards/Approvals | EN 60269-1IEC 60947-2 | |
| Fixing Centres | 75.4 mm | |
| Fuse Speed | AR | |
| Length | 28mm | |
| Overall Length | 30mm | |
| Tag Orientation | With Angle Connector | |
| Width | 63mm | |
| Height | 102.5mm | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Current Rating 400A | ||
Fuse Size 102.5 mm | ||
Voltage 690V | ||
Standards/Approvals EN 60269-1IEC 60947-2 | ||
Fixing Centres 75.4 mm | ||
Fuse Speed AR | ||
Length 28mm | ||
Overall Length 30mm | ||
Tag Orientation With Angle Connector | ||
Width 63mm | ||
Height 102.5mm | ||
Series SENTRON | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in compact industrial systems. It features bolt-on links, is sized NH00, and supports a rated current of 400 A at up to 690 V AC or 440 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events. A front indicator is included for quick visual status checks.
Designed for seamless integration into existing systems
Robust construction ensures longevity in demanding environments
Intuitive user interface simplifies operation and maintenance
Operates effectively under extreme conditions
Versatile applications across a range of industrial solutions
Related links
- Siemens 80A Tag Fuse 102.5 mm 690V, 75.4 mm
- Siemens 400A Tag Fuse 107 mm 690V, 77 mm
- Siemens 100A Tag Fuse 102.5 mm 690V, 75 mm
- Siemens 350A Tag Fuse 102.5 mm 890V, 75 mm
- Siemens 400A Tag Fuse 149 mm 690V
- Siemens 400A Tag Fuse 150 mm 690V
- Siemens 400A Tag Fuse 134 mm 1.1kV
- Siemens 400A Tag Fuse 148 mm 1.1kV
