Siemens 400A Tag Fuse 134 mm 1.1kV
- RS Stock No.:
- 608-671
- Mfr. Part No.:
- 3NB1134-1KK15
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP113,002.21
(exc. VAT)
PHP126,562.48
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP113,002.21 | PHP37,667.403 |
*price indicative
- RS Stock No.:
- 608-671
- Mfr. Part No.:
- 3NB1134-1KK15
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Current Rating | 400A | |
| Fuse Size | 134 mm | |
| Voltage | 1.1kV | |
| Standards/Approvals | EN 60269-1, UL, IEC 60947-2 | |
| Application Category | aR | |
| Fuse Speed | AR | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Length | 110mm | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Current Rating 400A | ||
Fuse Size 134 mm | ||
Voltage 1.1kV | ||
Standards/Approvals EN 60269-1, UL, IEC 60947-2 | ||
Application Category aR | ||
Fuse Speed AR | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Overall Length 110mm | ||
Series SENTRON | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for semiconductor protection. It features slotted blade contacts and operates at 400 A, with voltage ratings of 600 V DC, 1100 V VSI, and 750 V DC UL. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. Additionally, it includes a front indicator for easy status monitoring.
Incorporates advanced technology for seamless integration
Designed for high efficiency to enhance overall productivity
Robust construction ensures longevity in challenging environments
User friendly interfaces simplify operation for all users
Minimises maintenance costs through its reliable performance
Versatile design suitable for a wide range of applications
