Siemens 350A Tag Fuse 134 mm 1.1kV

Subtotal (1 pack of 3 units)*

PHP105,146.45

(exc. VAT)

PHP117,764.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP105,146.45PHP35,048.817

*price indicative

RS Stock No.:
608-686
Mfr. Part No.:
3NB1132-1KK15
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Tag Fuse

Current Rating

350A

Fuse Size

134 mm

Voltage

1.1kV

Standards/Approvals

UL, EN 60269-1, IEC 60947-2

Application Category

aR

Fuse Speed

AR

Minimum Operating Temperature

-20°C

Overall Length

134mm

Maximum Operating Temperature

50°C

Series

SENTRON

COO (Country of Origin):
GR
The Siemens SITOR fuse link designed for semiconductor protection. It features slotted blade contacts and operates at 350 A, with voltage ratings of 600 V DC, 1100 V VSI, and 750 V DC UL. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. Additionally, it includes MBC 5xIn for secure mounting.

Delivers high precision in control processes

Enhanced safety features protect both personnel and equipment

Compact design promotes easy integration into existing systems

Compatible with a wide range of automation applications

Durable materials ensure performance stability under stress

User friendly interface minimizes training time

Energy efficient operation reduces overall running costs

Modular design allows for customised configurations

Offers advanced diagnostic capabilities for proactive maintenance

Robust communication options enhance system connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy