Siemens 315A Tag Fuse 134 mm 1.1kV

Subtotal (1 pack of 3 units)*

PHP100,445.32

(exc. VAT)

PHP112,498.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP100,445.32PHP33,481.773

*price indicative

RS Stock No.:
608-362
Mfr. Part No.:
3NB1131-1KK15
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

315A

Product Type

Tag Fuse

Fuse Size

134 mm

Voltage

1.1kV

Standards/Approvals

IEC 60947-2, UL, EN 60269-1

Application Category

aR

Fuse Speed

AR

Minimum Operating Temperature

-20°C

Overall Length

110mm

Maximum Operating Temperature

50°C

Series

SITOR

COO (Country of Origin):
GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in industrial systems. It’s sized NH1, supports a rated current of 315 A, and operates at up to 600 V DC, 1100 V VSI, or 750 V DC UL. With an aR characteristic, it ensures rapid disconnection during short-circuit events. It features slotted blade contacts with M10 screw connections and includes a front indicator for quick visual status checks.

Provides exceptional durability under harsh operating conditions

Enhances operational efficiency with innovative technology

Offers easy installation reducing downtime during setup

Maximises productivity with user friendly controls

Designed with an eye catching aesthetic to elevate workspace appeal

Facilitates straightforward maintenance to ensure consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy