Siemens 450A Tag Fuse 148 mm 1.1kV
- RS Stock No.:
- 608-365
- Mfr. Part No.:
- 3NB1236-1KK15
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP127,749.10
(exc. VAT)
PHP143,078.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP127,749.10 | PHP42,583.033 |
*price indicative
- RS Stock No.:
- 608-365
- Mfr. Part No.:
- 3NB1236-1KK15
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Current Rating | 450A | |
| Fuse Size | 148 mm | |
| Voltage | 1.1kV | |
| Standards/Approvals | EN 60269-1, IEC 60947-2, UL | |
| Application Category | aR | |
| Fuse Speed | AR | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Length | 110mm | |
| Series | SITOR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Current Rating 450A | ||
Fuse Size 148 mm | ||
Voltage 1.1kV | ||
Standards/Approvals EN 60269-1, IEC 60947-2, UL | ||
Application Category aR | ||
Fuse Speed AR | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Overall Length 110mm | ||
Series SITOR | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in industrial systems. Its sized NH2, supports a rated current of 450 A, and operates at up to 600 V DC, 1100 V VSI, or 750 V DC UL. With an aR characteristic, it ensures rapid disconnection during short-circuit events. It features slotted blade contacts with M10 screw connections and includes a front indicator for quick visual status checks.
Optimised for quick installation and setup
Designed for compatibility with a wide range of applications
Offers robust safety features to protect both users and equipment
Ideal for environments requiring high durability and resilience
Equipped with cutting edge monitoring capabilities to ensure peak performance
Supports energy efficient operations helping reduce overall costs
Streamlined design ensures ease of use and maintenance
Facilitates faster troubleshooting with built in diagnostic tools
