Siemens 560A Tag Fuse 148 mm 750V
- RS Stock No.:
- 608-719
- Mfr. Part No.:
- 3NB1240-1KK15
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP142,613.46
(exc. VAT)
PHP159,727.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP142,613.46 | PHP47,537.82 |
*price indicative
- RS Stock No.:
- 608-719
- Mfr. Part No.:
- 3NB1240-1KK15
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 560A | |
| Product Type | Tag Fuse | |
| Fuse Size | 148 mm | |
| Voltage | 750V | |
| Standards/Approvals | IEC 60947-2, UL, EN 60269-1 | |
| Application Category | aR | |
| Fuse Speed | AR | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Length | 150.5mm | |
| Series | SITOR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 560A | ||
Product Type Tag Fuse | ||
Fuse Size 148 mm | ||
Voltage 750V | ||
Standards/Approvals IEC 60947-2, UL, EN 60269-1 | ||
Application Category aR | ||
Fuse Speed AR | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Overall Length 150.5mm | ||
Series SITOR | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for semiconductor protection. It features screw connection M10 and operates at 560 A, with voltage ratings of 600 V DC, 750 V VSI, and 750 V DC UL. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. It includes 110mm slotted knives for secure mounting
Highly reliable performance even in demanding environments
User friendly interface simplifies operation and management
Compact design enhances installation flexibility in various settings
Energy efficient operation reduces overall energy consumption
Durable materials ensure long lasting reliability and reduced maintenance needs
Versatile applications make it suitable for multiple industries
Advanced technology allows for seamless integration with existing systems
