Siemens 560A Tag Fuse 151 mm 690V

Subtotal (1 pack of 3 units)*

PHP135,699.10

(exc. VAT)

PHP151,982.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP135,699.10PHP45,233.033

*price indicative

RS Stock No.:
608-773
Mfr. Part No.:
3NE1435-3
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Tag Fuse

Current Rating

560A

Fuse Size

151 mm

Voltage

690V

Standards/Approvals

EN 60269-1

Application Category

gR

Fuse Speed

GR

High Rupture Capacity

Yes

Minimum Operating Temperature

-20°C

Overall Length

151mm

Maximum Operating Temperature

50°C

Series

SENTRON

COO (Country of Origin):
GR
The Siemens SITOR fuse link designed for full-range protection of semiconductor devices in industrial systems. It features slotted blade contacts in the NH3 size, supports a rated current of 560 A, and operates at up to 690 V AC or 440 V DC. With a gR characteristic, it provides reliable protection against both overloads and short circuits. A front indicator is included for quick visual status checks, and the fuse is suitable for mounting in any orientation, preferably vertical.

Engineered for high energy efficiency contributing to reduced operational costs

Offers excellent durability withstanding harsh conditions without compromising performance

User friendly features allow for quick installation and straightforward maintenance

Compact design ensures optimal use of space in crowded environments

Advanced technology integrates seamlessly with existing systems for enhanced functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy