Siemens 800A Tag Fuse 151 mm 690V
- RS Stock No.:
- 608-801
- Mfr. Part No.:
- 3NE1438-3
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP165,774.13
(exc. VAT)
PHP185,667.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP165,774.13 | PHP55,258.043 |
*price indicative
- RS Stock No.:
- 608-801
- Mfr. Part No.:
- 3NE1438-3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Current Rating | 800A | |
| Fuse Size | 151 mm | |
| Voltage | 690V | |
| Standards/Approvals | IEC 60947-2, EN 60269-1 | |
| Application Category | gR | |
| Fuse Speed | GR | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -20°C | |
| Overall Length | 151mm | |
| Maximum Operating Temperature | 50°C | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Current Rating 800A | ||
Fuse Size 151 mm | ||
Voltage 690V | ||
Standards/Approvals IEC 60947-2, EN 60269-1 | ||
Application Category gR | ||
Fuse Speed GR | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -20°C | ||
Overall Length 151mm | ||
Maximum Operating Temperature 50°C | ||
Series SENTRON | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for full-range protection of semiconductor devices in high-power industrial systems. It features slotted blade contacts, is sized NH3, and supports a rated current of 800 A at up to 690 V AC. With a gR characteristic, it provides reliable protection against both overloads and short circuits. A front indicator is included for quick visual status checks, and the fuse boasts a breaking capacity of 100 kA.
It offers outstanding compatibility with a broad range of industrial systems
The device features a compact design allowing for installation in space restricted areas
It incorporates advanced safety mechanisms promoting a secure working environment
The product is designed for easy maintenance reducing downtime significantly
It operates efficiently under a wide range of environmental conditions
