Siemens 670A Tag Fuse 151 mm 690V
- RS Stock No.:
- 608-775
- Mfr. Part No.:
- 3NE1447-3
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP139,644.50
(exc. VAT)
PHP156,401.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP139,644.50 | PHP46,548.167 |
*price indicative
- RS Stock No.:
- 608-775
- Mfr. Part No.:
- 3NE1447-3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Current Rating | 670A | |
| Fuse Size | 151 mm | |
| Voltage | 690V | |
| Standards/Approvals | EN 60269-1, IEC 60947-2 | |
| Application Category | gR | |
| Fuse Speed | GR | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Length | 151mm | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Current Rating 670A | ||
Fuse Size 151 mm | ||
Voltage 690V | ||
Standards/Approvals EN 60269-1, IEC 60947-2 | ||
Application Category gR | ||
Fuse Speed GR | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Overall Length 151mm | ||
Series SENTRON | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for full-range protection of semiconductor devices in industrial systems. It features slotted blade contacts in the NH3 size, supports a rated current of 670 A, and operates at up to 690 V AC or 440 V DC. With a gR characteristic, it provides dependable protection against both overloads and short circuits. A front indicator is included for quick visual status checks, and the fuse is suitable for mounting in any orientation, preferably vertical.
Engineered to provide exceptional performance under high load conditions
Compact design allows for flexible installation in constrained environments
Intuitive user interface simplifies operation and monitoring
High quality materials enhance durability and resistance to environmental wear
Supports a wide range of voltage inputs for greater compatibility
Designed with energy efficiency in mind reducing operational costs
Meets rigorous safety standards ensuring secure usage
